164A12049X | CONEC

D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 164A12049X

Order No.: 55F7379
MPN:
164A12049X
164A12049X CONEC D-Sub Connectors Image 1
164A12049X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.8786 €
50 pcs.
5.5335 €
100 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 164A12049X, CONEC

D-Sub Socket, Standard, Threaded rear spacer, 25-positions, Threaded insert.

Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No