164A12039X | CONEC
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 164A12039X
Order No.: 55F7378
MPN:
164A12039X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3304 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.5688 €
50 pcs.
6.1523 €
100 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 164A12039X, CONEC
D-Sub Socket, Standard, Threaded rear spacer, 15-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |