163A20579X | CONEC
D-Sub plug, 26 pole, high density, equipped, angled, solder pin, 163A20579X
Order No.: 55F7271
MPN:
163A20579X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5065 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.1023 €
50 pcs.
11.3288 €
100 pcs.
10.6386 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 163A20579X, CONEC
D-Sub Plug, High Density, Plastic bracket, 26-positions, Threaded bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |