163A19389X | CONEC

D-Sub plug/socket, 25 pole, dual port, equipped, socket header/pin header, angled, solder pin, 163A19389X

Order No.: 55F7197
MPN:
163A19389X
163A19389X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0963 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
27.10 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0963 €
10 pcs.
25.3946 €
25 pcs.
23.9071 €
50 pcs.
22.5743 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, 163A19389X, CONEC

D-Sub Dual Port, D-Sub Plug upper / D-Sub Socket bottom, Metal bracket.

Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header/socket header
Contact connection solder pin
Grid 15.88 mm
Verison (up) pin header
Version (down) socket header
Pole image dual port
Data contacts (top) 25
Data contacts (bottom) 25
Additional parts equipped
Assembly angled
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No