163A19329X | CONEC

D-Sub plug, 9 pole, dual port, equipped, pin header/pin header, angled, solder pin, 163A19329X

Order No.: 55F7223
MPN:
163A19329X
163A19329X CONEC D-Sub Connectors Image 1
163A19329X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2792 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
10 pcs.
14.5894 €
50 pcs.
13.6493 €
100 pcs.
12.8282 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, 163A19329X, CONEC

D-Sub Dual Port, D-Sub Plug upper / D-Sub Plug bottom, Metal bracket.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 15.88 mm
Verison (up) pin header
Version (down) pin header
Pole image dual port
Data contacts (top) 9
Data contacts (bottom) 9
Additional parts equipped
Assembly angled
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No