163A17869X | CONEC
D-Sub plug, 44 pole, high density, equipped, angled, solder pin, 163A17869X
Order No.: 55F7635
MPN:
163A17869X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.9809 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
16.1245 €
25 pcs.
15.0773 €
50 pcs.
14.1610 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 163A17869X, CONEC
D-Sub Plug, High Density, Metal bracket, 44-positions, Threaded bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |