163A15709X | CONEC

D-Sub plug, 37 pole, dual port, equipped, pin header/pin header, angled, solder pin, 163A15709X

Order No.: 55F7222
MPN:
163A15709X
163A15709X CONEC D-Sub Connectors Image 1
163A15709X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.4870 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
10 pcs.
31.0114 €
25 pcs.
29.6667 €
50 pcs.
28.0364 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, 163A15709X, CONEC

D-Sub Dual Port, D-Sub Plug upper / D-Sub Plug bottom, Metal bracket.

Technical specifications
Filter Property Value
Pin number 37 pole
Version pin header
Contact connection solder pin
Verison (up) pin header
Version (down) pin header
Pole image dual port
Data contacts (top) 37
Data contacts (bottom) 37
Additional parts equipped
Assembly angled
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No