163A15229X | CONEC
D-Sub plug, 37 pole, dual port, equipped, pin header/pin header, angled, solder pin, 163A15229X
Order No.: 55F7214
MPN:
163A15229X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8793 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
33.88 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8793 €
10 pcs.
31.7611 €
25 pcs.
29.8928 €
50 pcs.
28.2268 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Dual Port, 163A15229X, CONEC
D-Sub Dual Port, D-Sub Plug upper / D-Sub Plug bottom, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Verison (up) | pin header | |
| Version (down) | pin header | |
| Pole image | dual port | |
| Data contacts (top) | 37 | |
| Data contacts (bottom) | 37 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |