163A15689X | CONEC
D-Sub plug, 15 pole, dual port, equipped, pin header/pin header, angled, solder pin, 163A15689X
Order No.: 55F7220
MPN:
163A15689X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7072 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.71 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7072 €
10 pcs.
16.6005 €
50 pcs.
15.6247 €
100 pcs.
14.9702 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Dual Port, 163A15689X, CONEC
D-Sub Dual Port, D-Sub Plug upper / D-Sub Plug bottom, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Verison (up) | pin header | |
| Version (down) | pin header | |
| Pole image | dual port | |
| Data contacts (top) | 15 | |
| Data contacts (bottom) | 15 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |