163A15549X | CONEC
D-Sub plug, 37 pole, dual port, equipped, pin header/pin header, angled, solder pin, 163A15549X
Order No.: 55F7218
MPN:
163A15549X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0586 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
32.06 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0586 €
10 pcs.
30.5949 €
25 pcs.
29.2621 €
50 pcs.
27.6675 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Dual Port, 163A15549X, CONEC
D-Sub Dual Port, D-Sub Plug upper / D-Sub Plug bottom, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Verison (up) | pin header | |
| Version (down) | pin header | |
| Pole image | dual port | |
| Data contacts (top) | 37 | |
| Data contacts (bottom) | 37 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |