15-009823 | CONEC

D-Sub plug, 9 pole, equipped, straight, solder pin, 15-009823

Order No.: 55F7703
MPN:
15-009823
15-009823 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3585 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.36 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3585 €
10 pcs.
24.7163 €
25 pcs.
23.2526 €
50 pcs.
21.9674 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Filter male, 15-009823, CONEC

IP67 D-Sub SlimCon Filter male 9-positions solder pin with closed 4-40 UNC thread, rear spacer clip, hexlocking screw.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back