15-008943 | CONEC
D-Sub plug, 9 pole, equipped, straight, solder cup, 15-008943
Order No.: 55F7653
MPN:
15-008943
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.6187 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.62 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6187 €
10 pcs.
28.7147 €
25 pcs.
27.0249 €
50 pcs.
25.5136 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Filter male, 15-008943, CONEC
IP67 D-Sub, SlimCon Filter male 9pos. solder cup with closed 4-40 UNC thread and hexlocking screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |