15-007973 | CONEC

D-Sub socket, 7 pole, 7W2, equipped, straight, solder cup, 15-007973

Order No.: 55F6964
MPN:
15-007973
15-007973 CONEC D-Sub Connectors Image 1
15-007973 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6695 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
22.67 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6695 €
10 pcs.
21.6342 €
25 pcs.
20.6941 €
50 pcs.
19.5636 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 15-007973, CONEC

D-Sub Socket, IP67, Threaded Insert.

Technical specifications
Filter Property Value
Pin number 7 pole
Version socket header
Contact connection solder cup
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No