15-007943 | CONEC

D-Sub socket, 3 pole, 3W3C, equipped, straight, solder cup, 15-007943

Order No.: 55F6961
MPN:
15-007943
15-007943 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9067 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
24.91 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9067 €
10 pcs.
23.3597 €
25 pcs.
21.9793 €
50 pcs.
20.7536 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Connector, 15-007943, CONEC

SlimCon with high power contacts 20 A, Solder cup straight, 4-40 UNC threaded insert.

Technical specifications
Filter Property Value
Pin number 3 pole
Version socket header
Contact connection solder cup
Pole image 3W3C
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No