15-007663 | CONEC
D-Sub plug, 44 pole, high density, equipped, angled, solder pin, 15-007663
Order No.: 55F7609
MPN:
15-007663
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.4993 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
31.50 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4993 €
10 pcs.
29.5239 €
25 pcs.
27.7865 €
50 pcs.
26.2395 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-007663, CONEC
D-Sub Plug, IP67 High Density SlimCon, 44-positions, 1,6 mm, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |