15-007613 | CONEC

D-Sub socket, 15 pole, high density, equipped, angled, solder pin, 15-007613

Order No.: 55F6951
MPN:
15-007613
15-007613 CONEC D-Sub Connectors Image 1
15-007613 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.493 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,049.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
60 pcs.
17.493 €

D-Sub Socket, 15-007613, CONEC

D-Sub Socket, IP67 High Density SlimCon, 15-positions, 1,6 mm, Threaded insert.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header
Contact connection solder pin
Pole image high density
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No