15-007573 | CONEC
D-Sub socket, 44 pole, high density, equipped, straight, solder pin, 15-007573
Order No.: 55F6950
MPN:
15-007573
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2034 € *
Next delivery: 40 pcs. on 2026-10-30
Total Price:
27.20 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2034 €
10 pcs.
25.5017 €
25 pcs.
24.0023 €
50 pcs.
22.6695 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 15-007573, CONEC
D-Sub Socket, IP67 High Density SlimCon, 44-positions, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |