15-007503 | CONEC
D-Sub plug, 7 pole, 7W2, equipped, angled, solder pin, 15-007503
Order No.: 55F7603
MPN:
15-007503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8103 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
27.81 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8103 €
10 pcs.
26.0729 €
25 pcs.
24.5378 €
50 pcs.
23.1693 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-007503, CONEC
D-Sub Plug, IP67, Threaded Insert, 1,6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 7W2 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |