15-007363 | CONEC
D-Sub socket, 5 pole, 5W5, equipped, angled, solder pin, 15-007363
Order No.: 55F6946
MPN:
15-007363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3192 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
35.32 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3192 €
10 pcs.
33.7127 €
25 pcs.
32.2490 €
50 pcs.
30.4878 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 15-007363, CONEC
D-Sub Socket, IP67, Threaded Insert, 1,6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 5W5 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |