15-007353 | CONEC

D-Sub socket, 3 pole, 3W3, equipped, angled, solder pin, 15-007353

Order No.: 55F6945
MPN:
15-007353
15-007353 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9880 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
29.99 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9880 €
10 pcs.
28.1197 €
25 pcs.
26.4656 €
50 pcs.
24.9900 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Connector, 15-007353, CONEC

SlimCon with high power contacts 20 A, Solder pin angled, Mounting bracket PCB clip.

Technical specifications
Filter Property Value
Pin number 3 pole
Version socket header
Contact connection solder pin
Pole image 3W3
Additional parts equipped
Assembly angled
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No