15-006963 | CONEC

D-Sub plug, 7 pole, 7W2, equipped, straight, solder cup, 15-006963

Order No.: 55F7564
MPN:
15-006963
15-006963 CONEC D-Sub Connectors Image 1
15-006963 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.4069 € *
Available in 5 Days: 60 pcs. - if ordered today
Total Price:
24.41 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4069 €
10 pcs.
23.3002 €
25 pcs.
22.2768 €
50 pcs.
21.0630 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 15-006963, CONEC

D-Sub Plug, IP67, Threaded Insert.

Technical specifications
Filter Property Value
Pin number 7 pole
Version pin header
Contact connection solder cup
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No