15-006953 | CONEC
D-Sub plug, 5 pole, 5W5, equipped, straight, solder cup, 15-006953
Order No.: 55F7563
MPN:
15-006953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9527 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
28.95 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9527 €
10 pcs.
27.1439 €
25 pcs.
25.5493 €
50 pcs.
24.1332 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-006953, CONEC
D-Sub Plug, IP67, Threaded Insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | 5W5 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |