15-006543 | CONEC
D-Sub plug, 9 pole, equipped, angled, solder pin, 15-006543
Order No.: 55F7560
MPN:
15-006543
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2542 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.25 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2542 €
10 pcs.
17.2550 €
25 pcs.
16.1483 €
50 pcs.
15.1606 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-006543, CONEC
D-Sub Plug, IP67 SlimCon, 9-positions, 1,6 mm, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |