15-006443 | CONEC
D-Sub plug, 9 pole, equipped, straight, solder pin, 15-006443
Order No.: 55F7557
MPN:
15-006443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2074 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2074 €
10 pcs.
15.4343 €
50 pcs.
14.4347 €
100 pcs.
13.5660 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-006443, CONEC
D-Sub Plug, IP67 SlimCon, 9-positions, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |