15-006393 | CONEC
D-Sub socket, 9 pole, equipped, straight, solder cup, 15-006393
Order No.: 55F6911
MPN:
15-006393
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4815 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4815 €
10 pcs.
14.7798 €
50 pcs.
13.8278 €
100 pcs.
12.9829 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 15-006393, CONEC
D-Sub Socket, IP67 SlimCon, Solder cup, 9-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |