15-006343 | CONEC
D-Sub plug, 9 pole, equipped, straight, solder cup, 15-006343
Order No.: 55F7554
MPN:
15-006343
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5553 € *
Standard delivery time from the manufacturer is: 9 Weeks
D-Sub Plug, 15-006343, CONEC
D-Sub Plug, IP67 SlimCon, Solder cup, 9-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |