15-006063 | CONEC
D-Sub plug, 45 pole, 45W2, equipped, angled, solder pin, 15-006063
Order No.: 55F7550
MPN:
15-006063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7492 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.75 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7492 €
10 pcs.
29.7738 €
25 pcs.
28.0126 €
50 pcs.
26.4656 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 15-006063, CONEC
D-Sub Male Connector, IP67, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 45 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 45W2 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |