15-005993 | CONEC
D-Sub plug, 19 pole, 19W1, equipped, straight, solder pin, 15-005993
Order No.: 55F7514
MPN:
15-005993
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
10 pcs.
17.6834 €
25 pcs.
16.6481 €
50 pcs.
15.9341 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 15-005993, CONEC
D-Sub Male Connector, IP67, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 19 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 19W1 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |