15-005943 | CONEC

D-Sub plug, 45 pole, 45W2, equipped, straight, solder cup, 15-005943

Order No.: 55F7512
MPN:
15-005943
15-005943 CONEC D-Sub Connectors Image 1
15-005943 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5358 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.54 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5358 €
10 pcs.
27.6913 €
25 pcs.
26.0610 €
50 pcs.
24.6092 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Male Connector, 15-005943, CONEC

D-Sub Male Connector, IP67, Threaded insert.

Technical specifications
Filter Property Value
Pin number 45 pole
Version pin header
Contact connection solder cup
Pole image 45W2
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back