15-005983 | CONEC

D-Sub plug, 15 pole, 15W4, equipped, straight, solder pin, 15-005983

Order No.: 55F7513
MPN:
15-005983
15-005983 CONEC D-Sub Connectors Image 1
15-005983 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7643 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.76 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7643 €
10 pcs.
22.6814 €
25 pcs.
21.6937 €
50 pcs.
20.5037 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Male Connector, 15-005983, CONEC

D-Sub Male Connector, IP67, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder pin
Pole image 15W4
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No