15-005873 | CONEC
D-Sub plug, 47 pole, 47W1, equipped, angled, solder pin, 15-005873
Order No.: 55F7509
MPN:
15-005873
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3807 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.38 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3807 €
10 pcs.
28.4886 €
25 pcs.
26.8107 €
50 pcs.
25.3232 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 15-005873, CONEC
D-Sub Male Connector, IP67, Solder cup.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 47 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 47W1 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |