15-005853 | CONEC

D-Sub plug, 24 pole, 24W7, equipped, angled, solder pin, 15-005853

Order No.: 55F7507
MPN:
15-005853
15-005853 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.9979 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
35.00 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9979 €
10 pcs.
33.4152 €
25 pcs.
31.9634 €
50 pcs.
30.2022 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Male Connector, 15-005853, CONEC

D-Sub Male Connector, IP67, Solder cup.

Technical specifications
Filter Property Value
Pin number 24 pole
Version pin header
Contact connection solder pin
Pole image 24W7
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No