15-005793 | CONEC

D-Sub plug, 13 pole, 13W3, equipped, angled, solder pin, 15-005793

Order No.: 55F7501
MPN:
15-005793
15-005793 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6096 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
23.61 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6096 €
10 pcs.
22.5386 €
25 pcs.
21.5628 €
50 pcs.
20.3728 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Male Connector, 15-005793, CONEC

D-Sub Male Connector, IP67, Metal bracket.

Technical specifications
Filter Property Value
Pin number 13 pole
Version pin header
Contact connection solder pin
Pole image 13W3
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No