15-005763 | CONEC
D-Sub plug, 5 pole, 5W1, equipped, angled, solder pin, 15-005763
Order No.: 55F7498
MPN:
15-005763
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3498 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
16.4577 €
25 pcs.
15.3986 €
50 pcs.
14.4585 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 15-005763, CONEC
D-Sub Male Connector, IP67, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 5W1 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |