15-005783 | CONEC

D-Sub plug, 9 pole, 9W4, equipped, angled, solder pin, 15-005783

Order No.: 55F7500
MPN:
15-005783
15-005783 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5973 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
24.60 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5973 €
10 pcs.
23.4787 €
25 pcs.
22.4553 €
50 pcs.
21.2296 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Male Connector, 15-005783, CONEC

D-Sub Male Connector, IP67, Metal bracket.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Pole image 9W4
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No