15-005593 | CONEC
D-Sub plug, 36 pole, 36W4, equipped, straight, solder pin, 15-005593
Order No.: 55F7495
MPN:
15-005593
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6203 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
26.62 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6203 €
10 pcs.
24.9543 €
25 pcs.
23.4906 €
50 pcs.
22.1816 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 15-005593, CONEC
D-Sub Male Connector, IP67, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 36 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 36W4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |