15-005433 | CONEC
D-Sub socket, 24 pole, 24W7, equipped, straight, solder pin, 15-005433
Order No.: 55F6852
MPN:
15-005433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7837 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
34.78 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7837 €
10 pcs.
32.6179 €
25 pcs.
30.6901 €
50 pcs.
28.9884 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Female Connector, 15-005433, CONEC
D-Sub Female Connector, IP67, Threaded rear spacer with clip, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 24W7 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |