15-005293 | CONEC

D-Sub plug, 36 pole, 36W4, equipped, straight, solder cup, 15-005293

Order No.: 55F7480
MPN:
15-005293
15-005293 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8567 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.86 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8567 €
10 pcs.
28.9289 €
25 pcs.
27.2272 €
50 pcs.
25.7159 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Male Connector, 15-005293, CONEC

D-Sub Male Connector, IP67, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 36 pole
Version pin header
Contact connection solder cup
Pole image 36W4
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back