15-005183 | CONEC

D-Sub socket, 47 pole, 47W1, equipped, straight, solder cup, 15-005183

Order No.: 55F6840
MPN:
15-005183
15-005183 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5005 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
28.50 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5005 €
10 pcs.
27.2034 €
25 pcs.
26.0253 €
50 pcs.
24.5973 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-005183, CONEC

D-Sub Female Connector, IP67, Threaded insert.

Technical specifications
Filter Property Value
Pin number 47 pole
Version socket header
Contact connection solder cup
Pole image 47W1
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No