15-005153 | CONEC
D-Sub socket, 24 pole, 24W7, equipped, straight, solder cup, 15-005153
Order No.: 55F6838
MPN:
15-005153
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3660 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
37.37 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3660 €
5 pcs.
35.0336 €
10 pcs.
32.9749 €
25 pcs.
31.1423 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Female Connector, 15-005153, CONEC
D-Sub Female Connector, IP67, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 24W7 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |