15-004453 | CONEC
D-Sub socket, 17 pole, 17W2, equipped, straight, solder cup, 15-004453
Order No.: 55F6798
MPN:
15-004453
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.5267 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.53 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5267 €
10 pcs.
21.1225 €
25 pcs.
19.8849 €
50 pcs.
18.7782 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Female Connector, 15-004453, CONEC
D-Sub Female Connector, IP67, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 17 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 17W2 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |