15-002073 | CONEC

D-Sub plug, 78 pole, high density, equipped, straight, solder pin, 15-002073

Order No.: 55F7363
MPN:
15-002073
15-002073 CONEC D-Sub Connectors Image 1
15-002073 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.3692 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
10 pcs.
28.0364 €
25 pcs.
26.8226 €
50 pcs.
25.3470 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 15-002073, CONEC

D-Sub Plug, Threaded rear spacer with PCB clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 78 pole
Version pin header
Contact connection solder pin
Pole image high density
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No