15-002053 | CONEC
D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 15-002053
Order No.: 55F7362
MPN:
15-002053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3482 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.35 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3482 €
10 pcs.
20.9559 €
25 pcs.
19.7183 €
50 pcs.
18.6235 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-002053, CONEC
D-Sub Plug, Threaded rear spacer with PCB clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |