15-000913 | CONEC
D-Sub plug, 44 pole, high density, equipped, angled, solder pin, 15-000913
Order No.: 55F7265
MPN:
15-000913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9733 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
36.97 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9733 €
5 pcs.
34.6647 €
10 pcs.
32.6179 €
25 pcs.
30.8091 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-000913, CONEC
D-Sub Plug, IP67 High Density, Solid Body, 44-positions, Metal bracket, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 44 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |