15-000883 | CONEC

D-Sub socket, 37 pole, standard, equipped, angled, solder pin, 15-000883

Order No.: 55F6629
MPN:
15-000883
15-000883 CONEC D-Sub Connectors Image 1
15-000883 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.6421 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.64 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6421 €
10 pcs.
30.2022 €
25 pcs.
28.8932 €
50 pcs.
27.3105 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 15-000883, CONEC

D-Sub Socket, IP67 Solid Body, 37-positions, Threaded insert, Metal bracket.

Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No