15-000873 | CONEC
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 15-000873
Order No.: 55F6628
MPN:
15-000873
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2395 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
26.24 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2395 €
10 pcs.
24.5973 €
25 pcs.
23.1574 €
50 pcs.
21.8722 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 15-000873, CONEC
D-Sub Socket, IP67 Solid Body, 25-positions, Threaded insert, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |