15-000813 | CONEC

D-Sub plug, 9 pole, equipped, angled, solder pin, 15-000813

Order No.: 55F7259
MPN:
15-000813
15-000813 CONEC D-Sub Connectors Image 1
15-000813 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2788 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
10 pcs.
15.4938 €
50 pcs.
14.4942 €
100 pcs.
13.6136 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 15-000813, CONEC

D-Sub Plug, IP67 Solid Body, 9-positions, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back