15-000773 | CONEC

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 15-000773

Order No.: 55F6622
MPN:
15-000773
15-000773 CONEC D-Sub Connectors Image 1
15-000773 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8282 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
10 pcs.
12.0309 €
50 pcs.
11.3169 €
100 pcs.
10.8409 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 15-000773, CONEC

D-Sub Socket, IP67 Solid Body, 9-positions, Threaded insert, Metal bracket.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No