15-000633 | CONEC
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 15-000633
Order No.: 55F6620
MPN:
15-000633
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5279 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.53 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5279 €
10 pcs.
17.5049 €
25 pcs.
16.3744 €
50 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 15-000633, CONEC
D-Sub Socket, IP67 Solid Body, 25-positions, Solder cup, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |