15-000643 | CONEC

D-Sub socket, 37 pole, standard, equipped, straight, solder cup, 15-000643

Order No.: 55F6621
MPN:
15-000643
15-000643 CONEC D-Sub Connectors Image 1
15-000643 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1475 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
17.0170 €
25 pcs.
16.0174 €
50 pcs.
15.3391 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 15-000643, CONEC

D-Sub Socket, IP67 Solid Body, 37-positions, Solder cup, Threaded insert.

Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder cup
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No